Pilz CCC, CE, DGUV, UKCA, CSA PSEN me5S Safety Switch, Spring, Guard
- RS 제품 번호:
- 284-2892
- 제조사 부품 번호:
- 6L000022
- 제조업체:
- Pilz
Subtotal (1 unit)*
₩363,980.00
일시적 품절
- 2026년 11월 24일 부터 1 개 단위 배송
- 추가로 2026년 12월 01일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩363,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-2892
- 제조사 부품 번호:
- 6L000022
- 제조업체:
- Pilz
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pilz | |
| Product Type | Safety Switch | |
| Lock Style | Spring | |
| Lock Type | Guard | |
| Actuator Included | No | |
| Safety Contacts | NC | |
| Series | PSEN me5S | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 24V ac | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | CCC, CE, DGUV, UKCA, CSA | |
| Length | 192mm | |
| Width | 42mm | |
| Standards/Approvals | DGUV, CCC, UKCA, CSA, CE | |
| Depth | 44mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pilz | ||
Product Type Safety Switch | ||
Lock Style Spring | ||
Lock Type Guard | ||
Actuator Included No | ||
Safety Contacts NC | ||
Series PSEN me5S | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 24V ac | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification CCC, CE, DGUV, UKCA, CSA | ||
Length 192mm | ||
Width 42mm | ||
Standards/Approvals DGUV, CCC, UKCA, CSA, CE | ||
Depth 44mm | ||
제외
- COO (Country of Origin):
- HU
The Pilz Mechanical safety gate system PSENmech is equipped with an M12 connection featuring a 5 pin configuration. Operating on the interlock principle with spring force. It includes contacts for interlocking 1 normally closed and guard locking 1 normally closed. The system operates with a supply voltage of 24 V AC and 24 DC.
RoHS conformity
CE and UKCA approved
Overvoltage category is II
Suitable for series connection
관련된 링크들
- Pilz CE, CCC, DGUV, CSA, UKCA PSEN me5S Safety Switch, Spring, Guard
- Pilz DGUV, CSA, CE, UKCA, CCC PSEN me5S Safety Switch, Spring, Guard
- Pilz CSA, CCC, DGUV, UKCA, CE PSEN me5S Safety Switch, Spring, Guard
- Pilz CE, CSA, CCC, UKCA, DGUV PSEN me5S Safety Switch, Spring, Guard
- Pilz CSA, UKCA, DGUV, CE, CCC PSEN me5S Safety Switch, Spring, Guard
- Pilz IC, FCC, UKCA, cULus, CE PSEN Safety Switch, Actuator Actuator Included, Aluminium, Guard
- Pilz cULus, UKCA, IC, FCC, CE PSEN Safety Switch, Actuator Actuator Included, Aluminium, Guard
- Pilz UL, IC, CE, cUL, UKCA, FCC PSEN Safety Switch, Actuator Actuator Included, Aluminium, Guard