Eaton CE, IEC/EN 60947-5, CSA, EN, UL, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS 제품 번호:
- 272-7347
- 제조사 부품 번호:
- 286337 M22S-D4-S-X7
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩141,100.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩141,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7347
- 제조사 부품 번호:
- 286337 M22S-D4-S-X7
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Lock Style | Actuator | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Housing Material | Plastic | |
| Series | LS | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 0pA | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | CE, IEC/EN 60947-5, CSA, EN, UL, IEC | |
| Width | 55mm | |
| Standards/Approvals | UL, CE | |
| Depth | 55mm | |
| Length | 55mm | |
| Number of Head Directions | 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Lock Style Actuator | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Housing Material Plastic | ||
Series LS | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 0pA | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification CE, IEC/EN 60947-5, CSA, EN, UL, IEC | ||
Width 55mm | ||
Standards/Approvals UL, CE | ||
Depth 55mm | ||
Length 55mm | ||
Number of Head Directions 4 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 four way position pushbutton that has non flush classical design and fitted with front ring. It has black bezel colour and plastic bezel material.
Round construction type lens
Actuating force of 5 N
관련된 링크들
- Eaton UL, EN, CE, IEC/EN 60947-5, CSA, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton IEC, CE, CSA, UL, EN, IEC/EN 60947-5 LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton CSA, CE, IEC/EN 60947-5, UL, EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton IEC/EN 60947-5, CSA, EN, CE, UL, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton EN, CSA, CE, UL, IEC/EN 60947-5, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton UL, IEC/EN 60947-5, CSA, IEC, CE, EN LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton CSA, IEC/EN 60947-5, CE, UL, EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton CSA, EN, IEC, CE, IEC/EN 60947-5, UL LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock