Eaton CSA, IEC, CE, IEC/EN 60947-5, EN, UL Eaton Moeller Safety Interlock Switch, Plastic, Interlock
- RS 제품 번호:
- 272-7228
- 제조사 부품 번호:
- 106825 LS-S11-120AFT-ZBZ/X
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩562,920.00
일시적 품절
- 2026년 11월 19일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩562,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7228
- 제조사 부품 번호:
- 106825 LS-S11-120AFT-ZBZ/X
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | No | |
| Safety Contacts | NO, NC | |
| Housing Material | Plastic | |
| Series | Eaton Moeller | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | CSA, IEC, CE, IEC/EN 60947-5, EN, UL | |
| Depth | 170mm | |
| Width | 37mm | |
| Length | 55mm | |
| Standards/Approvals | UL 508, UL, IEC/EN 60947, CSA, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included No | ||
Safety Contacts NO, NC | ||
Housing Material Plastic | ||
Series Eaton Moeller | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification CSA, IEC, CE, IEC/EN 60947-5, EN, UL | ||
Depth 170mm | ||
Width 37mm | ||
Length 55mm | ||
Standards/Approvals UL 508, UL, IEC/EN 60947, CSA, CE | ||
제외
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with screw terminal connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Expandable
Pollution degree 3
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton IEC, CSA, CE, UL, EN, IEC/EN 60947-5 Eaton Moeller Safety Interlock Switch, Spring, Plastic, Spring Lock
- Eaton UL, IEC, EN, CE, CSA, IEC/EN 60947-5 Eaton Moeller Safety Interlock Switch, Plastic
- Eaton CSA, CE, IEC/EN 60947-5, UL, IEC, EN Eaton Moeller Safety Interlock Switch, Plastic
- Eaton UL, EN, IEC, CSA, CE, IEC/EN 60947-5 LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton IEC, IEC/EN 60947-5, EN, CE, CSA, UL LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton UL, EN, CE, IEC/EN 60947-5, CSA, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton IEC/EN 60947-5, CSA, EN, CE, UL, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton CSA, CE, IEC/EN 60947-5, UL, EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock