Eaton IEC, EN LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS 제품 번호:
- 272-1237
- 제조사 부품 번호:
- 178129 LS-11-M12A
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩101,480.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩101,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-1237
- 제조사 부품 번호:
- 178129 LS-11-M12A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Lock Style | Actuator | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO | |
| Housing Material | Plastic | |
| Series | LS | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | IEC, EN | |
| Length | 33.5mm | |
| Depth | 91.5mm | |
| Width | 31mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Conduit Entry | M12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Lock Style Actuator | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO | ||
Housing Material Plastic | ||
Series LS | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP66 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification IEC, EN | ||
Length 33.5mm | ||
Depth 91.5mm | ||
Width 31mm | ||
Standards/Approvals IEC/EN 60947 | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 2500 Vac.
Expandable
Pollution degree 3
관련된 링크들
- Eaton IEC, EN LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton CSA, IEC/EN 60947-5, CE, UL, EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton UL, EN, CE, IEC/EN 60947-5, CSA, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton IEC/EN 60947-5, CSA, EN, CE, UL, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton CSA, CE, IEC/EN 60947-5, UL, EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton IEC, CE, CSA, UL, EN, IEC/EN 60947-5 LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic