ABB MKey9M 24VDC Switch Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock
- RS 제품 번호:
- 253-1509
- 제조사 부품 번호:
- 2TLA050009R0112
- 제조업체:
- ABB
Subtotal (1 unit)*
₩934,120.00
일시적 품절
- 2026년 12월 15일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩934,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-1509
- 제조사 부품 번호:
- 2TLA050009R0112
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Lock Style | Key | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | NO, NC | |
| Housing Material | Stainless Steel | |
| Series | MKey9M 24VDC Switch | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE (from Declaration of Conformity - CE) | |
| Depth | 46mm | |
| Length | 160mm | |
| Conduit Entry | M1 x 20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Lock Style Key | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts NO, NC | ||
Housing Material Stainless Steel | ||
Series MKey9M 24VDC Switch | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals CE (from Declaration of Conformity - CE) | ||
Depth 46mm | ||
Length 160mm | ||
Conduit Entry M1 x 20 | ||
해당 안됨
- COO (Country of Origin):
- GB
The ABB MKey9M 24VDC switch has a rugged polyester housing and stainless steel head. This IP67 rated, safety interlock switch is delivered with a standard key.
1xM20 conduit entry
24 VDC power to lock
관련된 링크들
- ABB MKey9 24VDC Switch Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock
- ABB MKey8 24VDC Switch Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock
- ABB MKey8 24VDC Switch Safety Interlock Switch, Key Actuator Included, Die Cast, Interlock
- ABB MKey8Z 24VDC Switch Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock
- ABB MKey5+ Switch Safety Interlock Switch, Key Actuator Included, Plastic, Interlock
- ABB MKey5+ SSH Switch Safety Interlock Switch, Key Actuator Included, Plastic, Interlock
- ABB MKey5+ Z Switch Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock
- ABB MKey9RF Safety Switch, RFID Actuator Included, Polyester, Interlock