Idec HS1T Safety Rated Interlock Switch, Power Actuator Included, Plastic, Type 2

대량 구매 할인 받기

10개 더 담고 ₩184,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩462,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩462,120.00-
10 - 19₩443,660.00₩184,600.00
20 +₩425,160.00₩739,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-1659
제조사 부품 번호:
HS1T-VC7Y4ZM-G
제조업체:
Idec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Idec

Product Type

Safety Rated Interlock Switch

Lock Style

Power

Lock Type

Type 2

Actuator Included

Yes

Safety Contacts

2 NC

Housing Material

Plastic

Series

HS1T

Switch Contact Current

1.5A

Minimum Operating Temperature

-25°C

Contact AC Voltage

250V ac

IP Rating

IP67

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Number of Head Directions

1

Width

63mm

Standards/Approvals

UL, EN, CSA

Depth

129mm

Length

88mm

Conduit Entry

M20

COO (Country of Origin):
JP
The Idec HS1T series of products are slim safety interlock switches which are Ideal for use on large doors and large equipment requiring strong locking force. The head rotating structure can be easily rotated without removing the head to allow the actuator entry direction to be changed easily which prevents invalid operation. Mechanical indicator function allows the lock status to be easily identified from the front while the rear unlock mechanical indicator is pressed. Spring clamp terminals offer excellent vibration resistance, preventing wires from loosening. No need for additional tightening

It is the smallest in the industry with 5000N locking force

Side conduit model available

Two and four contact models available

Spring clamp terminal prevents loosening of wires

Energy efficient 200mA solenoid consumption

Solenoid lock and spring lock models available

Mechanical durability upto 2,000,000 operations

관련된 링크들