Telemecanique Sensors XCSMP Interlock Safety Interlock Switch, Keyed, Polyamide, Key
- RS 제품 번호:
- 133-0062
- 제조사 부품 번호:
- XCSMP70L5
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩327,980.00
단종되는 중
- 최종적인 1 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩327,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 133-0062
- 제조사 부품 번호:
- XCSMP70L5
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Interlock Safety Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Key | |
| Actuator Included | No | |
| Safety Contacts | 2 NC, NO | |
| Housing Material | Polyamide | |
| Series | XCSMP | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Switch Contact Current | 1.5A | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Depth | 87mm | |
| Number of Head Directions | 1 | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA, TC, CSA C22.2 No. 14, UL 508, UL, ISO 14119, EN/ISO 12100, EN 1088, EN/IEC 60204-1 | |
| Width | 30mm | |
| Length | 15mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Interlock Safety Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Key | ||
Actuator Included No | ||
Safety Contacts 2 NC, NO | ||
Housing Material Polyamide | ||
Series XCSMP | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Switch Contact Current 1.5A | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Depth 87mm | ||
Number of Head Directions 1 | ||
Standards/Approvals EN/IEC 60947-5-1, CSA, TC, CSA C22.2 No. 14, UL 508, UL, ISO 14119, EN/ISO 12100, EN 1088, EN/IEC 60204-1 | ||
Width 30mm | ||
Length 15mm | ||
XCSMP Safety Interlock Switch
Introducing the new XCS range of safety switches.
The devices have been designed in compliance with the standards currently in effect: IEC 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.
Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch
When correctly installed they can give a category 3 control circuit per EN 954 or a category 4 control circuit per EN 954 (if combined with the PREVENTA XPS safety module).
Plastic, double insulated, turret head, types XCSMP, XCSPA and XCST
Key operated switches with or without locking of the actuator
Miniature design
Plastic Housing
Pre-cabled, lengths of 2m, 5m or 10m
Actuation Speed Maximum: 1.5 m/s, minimum: 0.05 m/s
Mechanical durability: > 1 million operating cycles
Maximum Operating rate: for maximum durability: 1200 operating cycles per hour
Ambient air temperature: For operation -25 → +70 °C For Storage -40 →+70 °C (-25 →+80 °C for XCSMP)
Interlock Switch
Standards
IEC 60947, EN 292, EN 60204, EN 1088
관련된 링크들
- Telemecanique Sensors XCSPA Interlock Safety Interlock Switch, Keyed, Polyamide, Key
- Telemecanique Sensors XCSPA Safety Interlock Switch, Keyed, Polyamide, Key
- Telemecanique Sensors XCSPA Safety Interlock Switch, Keyed, Polyamide, Interlock
- Telemecanique Sensors XCSA Interlock Safety Interlock Switch, Keyed, Zinc Alloy, Key
- Telemecanique Sensors XCSPA Interlock Safety Interlock Switch, Keyed, Fibreglass Reinforced Nylon, Key
- Telemecanique Sensors XCSTA Interlock Safety Interlock Switch, Keyed, Fibreglass Reinforced Nylon, Key
- Telemecanique Sensors XCS Safety Switch, Keyed Actuator Included, Polyamide, Interlock
- Telemecanique Sensors XCSPA Safety Rated Interlock Switch, Keyed, Fibreglass Reinforced Nylon, Key