Banner SI-LS42 Safety Switch, Spring Actuator Included, Thermoplastic, Solenoid Lock
- RS 제품 번호:
- 295-010
- 제조사 부품 번호:
- SI-LS42WMG
- 제조업체:
- Banner
Subtotal (1 unit)*
₩698,270.00
제조사가 재고 비축중
- 2027년 2월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩698,270.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 295-010
- 제조사 부품 번호:
- SI-LS42WMG
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Safety Switch | |
| Lock Style | Spring | |
| Lock Type | Solenoid Lock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO/1 NC | |
| Housing Material | Thermoplastic | |
| Series | SI-LS42 | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Number of Head Directions | 8 | |
| Standards/Approvals | ISO 13857, ISO 13849-1, ISO 11161, ISO 13849-2, ANSI B11.19, ISO 14119, ISO 14120, IEC 62061, ISO 12100, ISO 14119 (EN 1088), ANSI B11.0 | |
| Depth | 43mm | |
| Length | 170mm | |
| Width | 43mm | |
| Conduit Entry | M20 x 1.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Safety Switch | ||
Lock Style Spring | ||
Lock Type Solenoid Lock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO/1 NC | ||
Housing Material Thermoplastic | ||
Series SI-LS42 | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Number of Head Directions 8 | ||
Standards/Approvals ISO 13857, ISO 13849-1, ISO 11161, ISO 13849-2, ANSI B11.19, ISO 14119, ISO 14120, IEC 62061, ISO 12100, ISO 14119 (EN 1088), ANSI B11.0 | ||
Depth 43mm | ||
Length 170mm | ||
Width 43mm | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Banner Locking-Style Safety Interlock Switch redefines safety with its innovative guard-locking capability. Designed to monitor the position of guards, this switch ensures they remain secured until hazardous conditions have ceased. With its robust construction and superior reliability, the SI-LS42 allows for closer guard positioning to hazards, whilst maintaining an effective safety barrier for personnel.
Designed to prevent tampering maintaining operational integrity
Electric connection ensures rapid response to safety needs
Meets stringent safety standards providing peace of mind
관련된 링크들
- Banner SI-LS42 Safety Interlock Switch, Spring Actuator Included, Thermoplastic, Spring Lock
- Banner SI-LS42 Safety Switch, Spring Actuator Included, Thermoplastic, Spring Lock
- Banner SI-LS42 Safety Interlock Switch Actuator Included, Thermoplastic, Interlock
- Banner SI-LS100 Safety Interlock Switch, Hinge Actuator Included, Thermoplastic, Interlock
- Banner SI-LS83 Safety Switch Actuator Included, Fibreglass Reinforced Thermoplastic, Interlock
- Banner SI-LS83 and LS100 Safety Switch Actuator Included, Fibreglass Reinforced Thermoplastic, Interlock
- Banner SI-LS42 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Banner SI-LS42 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included