Schmersal Connecting Cable

Subtotal (1 unit)*

₩63,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 75 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩63,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-808
제조사 부품 번호:
A-K6P-M8-R-G-2M-GY-1-X-A-4
제조업체:
Schmersal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schmersal

Accessory Type

Connecting Cable

Product Type

Safety Interlock Component

COO (Country of Origin):
DE

Schmersal Connection Cable, 2m, 6-Pin - A-K6P-M8-R-G-2M-GY-1-X-A-4


Use this female connection cable from Schmersal for powering the BNS 260 safety switch to ensure safe and secure machine guarding operations in your industrial setting. It provides six pins for a secure interlocking connection that won't come loose, even in the event of heavy vibrations. Thanks to the switch's self-extinguishing thermoplastic casing and wide operating temperature range of -30°C to +90°C, it's suitable for use in demanding environments. The BNS 260 safety switch is a versatile choice for sliding, hinge and lift-off machine guards.

Features & Benefits


• IP67 (ingress protection) rating means the switch is dust-tight and resistant to submersion in 1m of water for 30 minutes

• Ample cable length of 2m for flexible connections

• RoHS (Restriction of Hazardous Substances) certification means it contains only trace amounts of any harmful materials

Applications


• Food processing

• Woodworking operations

• Chemical processing

• Packaging applications

How durable is this cable?


The cable is sheathed in PVC (polyvinyl chloride), which provides effective insulation as well as protection against impact and moisture. This makes it a safe and durable choice for use in harsh industrial environments.

관련된 링크들