Schmersal Safety Interlock Mount for use with EX-BNS 250 Safety Switch

Subtotal (1 unit)*

₩22,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
698-8760
제조사 부품 번호:
SPACER BN 250
제조업체:
Schmersal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schmersal

Product Type

Safety Interlock Mount

For Use With

EX-BNS 250 Safety Switch

Standards/Approvals

No

COO (Country of Origin):
DE

Schmersal Safety Switch Spacer, For Use With EX-BNS 250 Safety Switch, 25mm Height - SPACER BN 250


Use this spacer from Schmersal with a safety switch to automate the powering off of a circuit when an electrical fault occurs. When it detects the misalignment of components in your system, it causes your circuit to immediately open so you can safely inspect it without the risk of electric shock or injury. You can fit this spacer in tight areas thanks to its compact dimensions of 25 (height) x 33mm (width). This spacer is designed for use with safety switches in the EX-BNS 250 series, making it easy to assemble a complete switching setup.

Features & Benefits


• Insensitive to lateral misalignment to limit incorrect system switch-offs

• ATEX certified for use in potentially explosive environments

• Safety switch is coded to ensure it can only be operated with the appropriate actuator for enhanced safety

• IP67 (ingress protection) rating means it's protected against dust and submersion in 1m of water for up to 30 minutes

Applications


• Electrical circuitry

• Robotics

• Factory machinery

What’s this spacer made from?


This safety switch spacer is made from a durable glass fibre-reinforced thermoplastic material, making it resistant to high temperatures, chemical exposure and impact.

관련된 링크들