Omron Mounting Plate

Subtotal (1 unit)*

₩87,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩87,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-1657
제조사 부품 번호:
D41L-MP
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Mounting Plate

Standards/Approvals

CE, cULus

COO (Country of Origin):
DE

Omron Mounting Plate, CE Approval, cULus Approval - D41L-MP


This mounting plate is an accessory designed for secure installation of safety door switches and actuators in industrial enclosures. It provides a fixed mounting Interface compatible with the switch’s M6 fixing arrangement and supports correct alignment between switch and actuator within guided tolerance. The plate is supplied separately to aid installation where the switch and actuator are to be fitted on the same side as the door frame.

Features and Benefits:


• Fixing for M6 screws enables accurate and repeatable installation
• Supports correct switch-actuator alignment for angle greater than equal to 2° angular misalignment
• Enables tamper-resistant attachment for hygiene-sensitive applications

Applications


• Suitable for mounting safety door switches on machine guards
• Used with guard actuators where same-side installation required
• Ideal for hygienic machinery enclosures needing smooth surfaces

What fixing hardware and torque are required for installation?


Two M6 screws are used and should be tightened to 6-7 N·m.

Which approvals relate to the mounting plate?


The plate is listed with CE and cULus approvals.

관련된 링크들