3M 764 Black PVC 33 m Vinyl Tape 125 μm Thickness
- RS 제품 번호:
- 286-0641
- 제조사 부품 번호:
- 7000048917
- 제조업체:
- 3M
Subtotal (1 Box of 24 units)*
₩423,400.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩423,400.00 | ₩17,642.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-0641
- 제조사 부품 번호:
- 7000048917
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Colour | Black | |
| Tape Type | Floor Tape | |
| Product Type | Vinyl Tape | |
| Backing Material | PVC | |
| Width | 2in | |
| Length | 33m | |
| Thickness | 125μm | |
| Adhesion Strength | 21N/100 mm | |
| Tensile Strength | 13lb/in | |
| Elongation at Break | 180% | |
| Maximum Operating Temperature | 85°F | |
| Minimum Operating Temperature | 60°F | |
| Adhesive Material | Rubber | |
| Standards/Approvals | ASTM D-3330, ASTM D-3659 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Colour Black | ||
Tape Type Floor Tape | ||
Product Type Vinyl Tape | ||
Backing Material PVC | ||
Width 2in | ||
Length 33m | ||
Thickness 125μm | ||
Adhesion Strength 21N/100 mm | ||
Tensile Strength 13lb/in | ||
Elongation at Break 180% | ||
Maximum Operating Temperature 85°F | ||
Minimum Operating Temperature 60°F | ||
Adhesive Material Rubber | ||
Standards/Approvals ASTM D-3330, ASTM D-3659 | ||
제외
- COO (Country of Origin):
- TW
3M Vinyl Tape, 2 inches Width, 33m Length - 7000048917
This vinyl tape is a black floor-marking solution designed for industrial environments where clear, Durable delineation is required. It combines a PVC backing with a resilient rubber adhesive to provide persistent adhesion in busy workplaces. The tape performs across typical indoor temperature ranges and conforms to recognised test methods for peel and abrasion resistance.
Features and Benefits:
• Rubber-based adhesive delivers 21N/100mm peel performance for secure fixing
• PVC backing allows 180% elongation for flexible floor contouring
• Thickness 0.125mm reduces trip risk while preserving visibility
• Tensile strength 13lb/in resists shear and frequent foot traffic
• Operates between 60–85°F to maintain bond in standard indoor conditions
• Complies with ASTM D-3330 and ASTM D-3659 for consistent quality
• PVC backing allows 180% elongation for flexible floor contouring
• Thickness 0.125mm reduces trip risk while preserving visibility
• Tensile strength 13lb/in resists shear and frequent foot traffic
• Operates between 60–85°F to maintain bond in standard indoor conditions
• Complies with ASTM D-3330 and ASTM D-3659 for consistent quality
Applications
• Suitable for marking aisles in automated production lines
• Ideal for electrical workshop floor zoning and hazard marking
• Used for defining maintenance corridors in mechanical plants
• Can be used for temporary layout changes in electronics assembly areas
• Suitable for heavy-traffic walkways in commercial facilities
• Ideal for electrical workshop floor zoning and hazard marking
• Used for defining maintenance corridors in mechanical plants
• Can be used for temporary layout changes in electronics assembly areas
• Suitable for heavy-traffic walkways in commercial facilities
How long is a roll and how wide is the tape?
Each roll provides 33m of material and the tape width is 2 in.
What material composes the tape backing and why is it chosen?
The backing is polyvinyl chloride, selected for its dimensional stability and flexibility over floor surfaces.
How does the tape handle stretching during application?
With 180% elongation at break it conforms to minor floor irregularities without tearing.
What kind of adhesive is used and what practical advantage does it offer?
A rubber adhesive provides high initial tack suitable for quick installation on typical industrial subfloors.
What mechanical load resistance can be expected from the tape?
The tape exhibits a tensile strength of 13lb/in, providing resistance to abrasion and lateral loads from foot and equipment traffic.
관련된 링크들
- 3M 764 Green Polyvinyl Chloride 33 m Vinyl Tape 125 μm Thickness
- 3M 764 Red Polyvinyl Chloride 33 m Vinyl Tape 125 μm Thickness
- 3M 764 Yellow Polyvinyl Chloride 33 m Vinyl Tape 125 μm Thickness
- 3M 764 Orange Polyvinyl Chloride 33 m Vinyl Tape 125 μm Thickness
- 3M 764 White Polyvinyl Chloride 1296 in 3M General Purpose Vinyl Tape 764 125 μm Thickness
- 3M 764 Blue Polyvinyl Chloride 33 m Floor Tape 125 μm Thickness
- 3M Scotch 764 Blue Vinyl 33 m Lane Marking Tape 125 μm Thickness
- 3M Scotch 764 Grey Vinyl 33 m Lane Marking Tape 125 μm Thickness