Petzl C072AA01 Fall Arrest Harness, 100 kg Max, 1
- RS 제품 번호:
- 215-6020
- 제조사 부품 번호:
- C072AA01
- 제조업체:
- Petzl
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩582,170.00
- RS 제품 번호:
- 215-6020
- 제조사 부품 번호:
- C072AA01
- 제조업체:
- Petzl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Petzl | |
| Harness Size | 1 | |
| Product Type | Fall Arrest Harness | |
| Weight Capacity | 100kg | |
| Belt Included | Yes | |
| Adjustable Straps | Back, Shoulder, Leg, Waist | |
| Harness Colour | Black, Yellow | |
| Harness Points | 1 | |
| Harness Material | Steel, Polyester, Nylon, Aluminium | |
| Padding Location | Waist, Shoulder, Leg | |
| Standards/Approvals | EN 813:2008, EN 361:2002 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Petzl | ||
Harness Size 1 | ||
Product Type Fall Arrest Harness | ||
Weight Capacity 100kg | ||
Belt Included Yes | ||
Adjustable Straps Back, Shoulder, Leg, Waist | ||
Harness Colour Black, Yellow | ||
Harness Points 1 | ||
Harness Material Steel, Polyester, Nylon, Aluminium | ||
Padding Location Waist, Shoulder, Leg | ||
Standards/Approvals EN 813:2008, EN 361:2002 | ||
- COO (Country of Origin):
- RO
The Petzl fall arrest and work positioning volt harness is very easy to don, thanks to the fast lt plus and fast lt automatic buckles that allow it to be donned with feet on the ground. It has wide, semi-rigid waist belt and leg loops give excellent support, its lightweight, breathable construction maximizes air flow. The ladder climb attachment point allows for ventral attachment of the fall-arrest trolley, ensuring optimal comfort during progression. It is certified to European and Russian standards.
Quick and easy donning
Comfortable throughout the workday
Easy to use
FAST automatic leg loop buckles allow the harness to be easily donned with both feet on the ground
관련된 링크들
- Petzl C072AA02 Fall Arrest Harness, 100 kg Max, 2
- Petzl C072BA01 Fall Arrest Harness, 100 kg Max, 1
- Petzl C072AA00 Fall Arrest Harness, 100 kg Max, L, M
- Petzl C072DA01 Fall Arrest Harness, 1
- Petzl C072CA01 Fall Arrest Harness, 1
- Petzl C071AA01 Fall Arrest Harness, 100 kg Max, 1
- Petzl C072BA00 Fall Arrest Harness, 100 kg Max
- Petzl C072BA02 Fall Arrest Harness, 100 kg Max, 2