Delta Plus HAR35MXX Safety Harness, 150 kg Max, XXL, XL
- RS 제품 번호:
- 197-802
- 제조사 부품 번호:
- HAR35MXX
- 제조업체:
- Delta Plus
Subtotal (1 unit)*
₩542,360.00
제조사가 재고 비축중
- 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩542,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-802
- 제조사 부품 번호:
- HAR35MXX
- 제조업체:
- Delta Plus
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Delta Plus | |
| Product Type | Safety Harness | |
| Harness Size | XXL, XL | |
| Weight Capacity | 150kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Chest, Shoulder | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Delta Plus | ||
Product Type Safety Harness | ||
Harness Size XXL, XL | ||
Weight Capacity 150kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Chest, Shoulder | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
The Delta Plus fall arrest harness is a high-end belt harness, equipped with comfort foams and automatic buckles for optimized positioning and optimal comfort. It is used in agriculture, public works, chemical industry, oil & gas (extraction), mining industry and petrochemicals
3D comfort foam integrated into the harnesses providing comfort and breathability for prolonged use
Design of the Bavarian adapted to the morphology of women and men
Thermoformed belt providing lumbar support and optimal comfort
Detachable comfort foam allowing easy cleaning
Possibility of washing the harnesses and textile with neutral soap
관련된 링크들
- Delta Plus HAR32MXX Safety Harness, 150 kg Max, XL, XXL
- Delta Plus HAR35RXX Safety Harness, 150 kg Max, XL, XXL
- Delta Plus HAR22XXX Safety Harness, 100 kg Max, XL, XXL
- Delta Plus HAR22HXX Fall Arrest Harness, 100 kg Max, XXL, XL
- Delta Plus HAR42ELXX Fall Arrest Harness, 100 kg Max, XXL, XL
- Delta Plus HAR44ELXX Fall Arrest Harness, 100 kg Max, XXL, XL
- Delta Plus HAR25HAXX Fall Arrest Harness, 150 kg Max, XXL, XL
- Delta Plus HAR35RGT Safety Harness, 150 kg Max, ML