Miller 1036760 Safety Harness, 140 kg Max, 1

Subtotal (1 unit)*

₩553,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩553,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
142-157
제조사 부품 번호:
1036760
제조업체:
Miller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Miller

Harness Size

1

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest

Buckle Type

Quick Connect

Hi-Vis

Yes

Padding Location

Shoulder, Leg, Lumbar, Waist

Harness Material

n-Butyl Acrylate Padding

Standards/Approvals

EN 361:2002, EN 1497:2007, EN 358:2018

제외

COO (Country of Origin):
CN
The Honeywell Safety Full Body Harnesses helps ensure workers stay compliant, protected and productive when working at height thanks to scientifically based technological advances that focus on comfort, safety and intuitiveness. It features high tech, multi layered new generation 3D movement focused waist padding for prolonged work positioning, enhanced shock absorption, breathability and venting which helps keeping the workers drier and cooler on the job.

Webbing surface is water repellent and durable

Pivot Strap Adjuster enables a variety of leg configurations for customizable comfort

PFL integrated connector enables an easy attachment of personal single and twin SRLs and carabiners

관련된 링크들