3M 2891-SGAF Anti-Mist Coating Safety Goggles with Clear Lenses

Subtotal (1 unit)*

₩38,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩38,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-7695
제조사 부품 번호:
2891-SGAF
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Safety Goggles

Resistance Features

Anti-Mist Coating

Lens Colour

Clear

Frame Colour

Grey

Frame Material

Polyvinyl Chloride

Lens Material

Polycarbonate

Series

2891-SGAF

EN 207/208 Laser Safe

No

EN 166 Lens Marking

Yes

EN 166 Frame Marking

Yes

Standards/Approvals

EN 166:2001, EN 170:2002, EN 169:2002

Ventilated

Yes

제외

COO (Country of Origin):
TW

3M 2891-SGAF Series Safety Goggles, Clear Lens, PVC Frame - 2891-SGAF


This safety goggles product is designed for comprehensive eye protection across various industrial applications. Featuring a clear lens made of polycarbonate, these goggles include an anti-fog coating for clear visibility, even in humid conditions. The indirect vent design promotes airflow while keeping debris at bay, ensuring user comfort during extended wear. Crafted with a durable PVC frame, these goggles are both lightweight and resilient, meeting the rigorous standards of EN166 certification.

Features & Benefits


• Anti-fog coating enhances visibility in high humidity

• Scratch-resistant lenses provide long-lasting clarity

• Indirect vent design improves airflow and reduces fogging

• UV protection shields eyes from harmful rays

Applications


• Used on construction sites for protection against dust and debris

• Ideal for laboratory environments to shield from chemical splashes

• Beneficial in electronics manufacturing where fine particle exposure occurs

• Suitable for mechanical and electrical tasks focusing on safety

• Practical for DIY projects, enhancing personal safety at home

What materials are used in the construction?


The goggles are made from a durable PVC frame and polycarbonate lenses, ensuring both flexibility and impact resistance while maintaining a lightweight feel suitable for prolonged use.

Can these goggles accommodate prescription lenses?


Yes, they are compatible with prescription eyewear, providing the flexibility needed for users who require vision correction while working safely.

What level of UV protection do these goggles provide?


The lenses offer UV protection compliant with EN170:2002 standards, effectively shielding the eyes from potentially harmful ultraviolet rays during outdoor and indoor use.

How are the goggles maintained for optimal performance?


Regular cleaning with a soft, non-abrasive cloth is recommended to maintain lens clarity; avoid harsh chemicals that might damage the anti-fog and scratch-resistant coatings.

관련된 링크들