3M 4800 Heat Resistant, Molten Metal Resistant, Impact Resistant, Dust Resistant, Anti-Fog Coating, UV Resistant,
- RS 제품 번호:
- 184-9476
- Distrelec 제품 번호:
- 304-21-826
- 제조사 부품 번호:
- 7134704
- 제조업체:
- 3M
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩10,640.00
재고있음
- 추가로 2026년 11월 23일 부터 132 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩10,640.00 | - |
| 5 + | ₩8,780.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-9476
- Distrelec 제품 번호:
- 304-21-826
- 제조사 부품 번호:
- 7134704
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Safety Goggles | |
| Resistance Features | Heat Resistant, Molten Metal Resistant, Impact Resistant, Dust Resistant, Anti-Fog Coating, UV Resistant, Abrasion Resistant, Chemical Resistant, Torsion Resistant | |
| Lens Colour | Clear | |
| Frame Material | Metal, High Density Nylon, Plastic | |
| Lens Material | Polycarbonate | |
| Series | 4800 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | 1 | |
| EN 166 Frame Marking | 3 | |
| Ventilated | Yes | |
| Standards/Approvals | EN169, EN166:2001, MIL-STD 662, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Safety Goggles | ||
Resistance Features Heat Resistant, Molten Metal Resistant, Impact Resistant, Dust Resistant, Anti-Fog Coating, UV Resistant, Abrasion Resistant, Chemical Resistant, Torsion Resistant | ||
Lens Colour Clear | ||
Frame Material Metal, High Density Nylon, Plastic | ||
Lens Material Polycarbonate | ||
Series 4800 | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking 1 | ||
EN 166 Frame Marking 3 | ||
Ventilated Yes | ||
Standards/Approvals EN169, EN166:2001, MIL-STD 662, CE | ||
제외
3M Series 4800 Safety Goggles, Clear Lens, PC Lens - 7134704
This pair of safety goggles by 3M offers clear lens protection with PC material, part of the renowned 4800 series. The goggles are designed to provide safety in industrial settings where eye protection is crucial.
Features & Benefits
• The product does not feature an anti-mist coating, which may result in fogging under certain conditions
• It is EN166 certified, ensuring compliance with European safety standards for eye protection
• Unfortunately, the lenses are not scratch-resistant, meaning they may be prone to scratching over time
• There is no UV protection provided, so prolonged exposure to sunlight may pose risks to the eyes
• The lens colour is clear, offering unobstructed vision without tinting or colouration
• The lenses are made of polycarbonate (PC) material, known for its durability and impact resistance in eye protection products
Applications
• Ideal for use in welding environments
• Suitable for mechanical workshops
• Can be used for electronics manufacturing
• Can be used for general industrial safety purposes
Will the goggles provide protection against scratches?
No, these goggles are not scratch resistant.
Can the goggles be used in welding applications?
No, these goggles are not welding safe.
Is UV protection provided by these goggles?
No, these goggles do not offer UV protection.
관련된 링크들
- 3M PELTOR 4800AF Anti-Glare, Heat Resistant, Chemical Resistant, UV Protection, Impact Resistant, UV Resistant, Abrasion
- JSP Clear Polycarbonate Visor, Resistant To Impact Resistant, Molten Metal, Anti-Fog, Scratch Resistant, Anti-Fog
- Portwest Safety Glasses, UV Protection, Scratch Resistant, Molten Metal, Liquid Splash, Anti-Fog, Anti-Fog Coating,
- 3M 2890 Gas Resistant, Anti-Fog Coating, Liquid Resistant, Impact Resistant, Chemical Resistant, Dust Resistant,
- Active Gear V330 Impact Resistant, Dust Resistant, Anti-Fog, Scratch Resistant Safety Goggles with Clear Lenses
- Active Gear V310 Dust Resistant, Anti-Fog, Scratch Resistant, Impact Resistant Safety Goggles with Clear Lenses
- Active Gear V320 Scratch Resistant, Impact Resistant, Anti-Fog, Dust Resistant Safety Goggles with Clear Lenses
- Riley CYPHER Safety Glasses, Moisture Resistant, Anti-Fog Coating, Impact Resistant, Anti-Fog, UV Resistant,