uvex i-guard Safety Spectacles, Anti-Fog and Anti-Scratch, Clear, Blue, Grey Polycarbonate Lens, Plastic

Subtotal (1 unit)*

₩18,080.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 106 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-0393
제조사 부품 번호:
9143266
제조업체:
uvex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

uvex

Product Type

Safety Spectacles

Lens Colour

Clear

Frame Colour

Blue, Grey

Resistance Features

Anti-Fog and Anti-Scratch

Frame Style

Spectacle

Standards/Approvals

EN 166:2001, EN 170:2002

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

EN 166 Lens Marking

1

Series

i-guard

Frame Material

Plastic

Lens Material

Polycarbonate

제외

COO (Country of Origin):
DE

UVEX i-guard Series Safety Spectacles, Clear Lens, Polycarbonate Lens - 9143266


This safety spectacle provides clear eye protection for industrial and laboratory environments. They combine a plastic spectacle frame with a transparent polycarbonate lens to shield the eyes from common workplace hazards while maintaining visibility. The design includes frame marking to indicate conformity and is intended for users requiring lightweight protective eyewear with lens treatments that reduce fogging and abrasion.

Features and Benefits:


• Polycarbonate lens provides impact resistance and clarity
• Anti-fog treatment reduces condensation during strenuous tasks
• Anti-scratch coating extends usable optical life
• Plastic spectacle frame ensures reduced wearer fatigue
• Frame marking denotes conformity to required standards

Applications


• Suitable for workshop maintenance and mechanical tasks
• Ideal for laboratory handling and chemical preparation
• Used with light assembly and inspection operations
• Can be used for general industrial eye protection
• Suitable for tasks requiring non-bifocal clear Vision

Which standards does it conform to?


It meets EN 166:2001 and EN 170:2002 specifications for eye protection.

What lens colour and Visual characteristics are provided?


The lens is clear to preserve true colour perception and maximise visible-light transmission.

Are bifocal options available with this design?


No, the product is supplied without bifocal lenses.

What colours are available for the frame?


Frames are supplied in blue and grey finishes.

관련된 링크들