Kimberly Clark V30 Safety Glasses, Clear, Black Polycarbonate Lens, Acetate
- RS 제품 번호:
- 266-4312
- 제조사 부품 번호:
- 25679
- 제조업체:
- Kimberly Clark
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 266-4312
- 제조사 부품 번호:
- 25679
- 제조업체:
- Kimberly Clark
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kimberly Clark | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Standards/Approvals | EN 166:2001 | |
| Frame Style | Framed | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Acetate | |
| EN 166 Lens Marking | 1 | |
| Series | V30 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kimberly Clark | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Standards/Approvals EN 166:2001 | ||
Frame Style Framed | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Acetate | ||
EN 166 Lens Marking 1 | ||
Series V30 | ||
제외
- COO (Country of Origin):
- TW
Kimberly Clark V30 Series Safety Glasses, Clear Lens, Acetate Frame Material - 25679
This safety glasses product provides wrap-around eye protection for industrial and workplace environments where temperature or humidity changes can cause lens fogging. It combines a lightweight acetate frame with clear polycarbonate lenses treated to resist misting and offers optical clarity and impact resistance to meet recognised safety performance criteria.
Features and Benefits:
• EN166:2001 level F impact resistance for high-energy protection
• EN166:2001 class 1 optical quality for distortion-free vision
• 99% UVA/UVB attenuation to reduce solar UV exposure
• Slip-stop temples and neck cord for secure fit during activity
• Anti-mist coating to minimise condensation during rapid temperature shifts
• Framed acetate construction for comfortable long-duration wear
• EN166:2001 class 1 optical quality for distortion-free vision
• 99% UVA/UVB attenuation to reduce solar UV exposure
• Slip-stop temples and neck cord for secure fit during activity
• Anti-mist coating to minimise condensation during rapid temperature shifts
• Framed acetate construction for comfortable long-duration wear
Applications
• Suitable for laboratory tasks with frequent temperature changes
• Ideal for assembly lines requiring sustained eyewear wear
• Used for maintenance work where impact protection is needed
• Can be used by visitors for economical site eye protection
• Suitable for quality-control inspections under bright lighting
• Ideal for assembly lines requiring sustained eyewear wear
• Used for maintenance work where impact protection is needed
• Can be used by visitors for economical site eye protection
• Suitable for quality-control inspections under bright lighting
How are the lenses marked to indicate conformity?
Lenses carry EN166 marking and a level indicator denoting optical class and impact rating.
What materials contribute to the lightweight feel?
The frame uses acetate while the lenses are polycarbonate, reducing overall mass.
How does the fit remain stable during vigorous activity?
Temple design incorporates slip-resistant features and an included neck cord to limit slippage.
Are these suitable for reading or near-vision tasks?
Yes, bifocal lenses are integrated to support close-up visual tasks without separate eyewear.
관련된 링크들
- Kimberly Clark V50 Safety Glasses, Clear, Black Polycarbonate Lens, Acetate
- Kimberly Clark V10 Safety Glasses, Anti-Scratch, Clear, Black Polycarbonate Lens, Acetate
- Kimberly Clark V20 Safety Glasses, Anti-Scratch, Clear, Black Polycarbonate Lens, Acetate
- Kimberly Clark V30 Safety Glasses, Smoked, Black Polycarbonate Lens, Acetate
- Kimberly Clark V30 Safety Glasses, Green, Black Polycarbonate Lens, Acetate
- Kimberly Clark V30 Safety Glasses, Impact Resistant, Clear, Black, Acetate
- Kimberly Clark V30 Nemesis Safety Glasses, Amber Polycarbonate Lens
- Kimberly Clark V30 Safety Glasses, Impact Resistant, Green, Black, Acetate