Bolle Safety B809 Safety Glasses, Clear Polycarbonate Lens, Nylon

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
255-4072
제조사 부품 번호:
PXFB809108
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Clear

Standards/Approvals

Compliant to EN 166 Safety Standard

Frame Style

Safety Spectacle

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

F

EN 166 Lens Marking

1

Series

B809

Frame Material

Nylon

Lens Material

Polycarbonate

제외

COO (Country of Origin):
CN
The Bolle B809 blue light safety glasses, combine protection and performance with a design to protect your sight from blue light as well as the environment, thanks to its protective side shields. It also maintains the highest levels of productivity at work no matter the circumstances .This unisex and timeless frame comes with PrB lenses absorbing 80 percent of harmful blue light at 445 nm. The lens are coated with a hard coat coating.

TR90 Frame

Polycarbonate lens for resistance and optical clarity

Compliant to EN166 safety standard

Protective side shields

Weight is 35 g

관련된 링크들