Bolle Safety WELLINGTON Blue Light Glasses, UV Protection, Anti-Reflective, Scratch Resistant, Clear Polycarbonate Lens,

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
255-4047
제조사 부품 번호:
PRBWELL20C
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Product Type

Blue Light Glasses

Lens Colour

Clear

Resistance Features

UV Protection, Anti-Reflective, Scratch Resistant

Bifocal Lens

No

Standards/Approvals

ISO 12312-1

Frame Style

Framed

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Crown CE UKCA

Lens Material

Polycarbonate

Series

WELLINGTON

Frame Material

Acetate

EN 166 Lens Marking

PrB420

제외

COO (Country of Origin):
CN
The Bolle WELLINGTON unisex blue light protective glasses are a perfect all round pair of protective glasses, offering readers a timeless corrective frame. While providing a correction for your sight, this elegant and stylish, crystal frame comes with PrB lenses, absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.

Premium acetate frame

Polycarbonate lens for resistance and optical clarity

Square unisex style available with readers

Embedded ProBlu 420 technology and Anti reflective coating available

관련된 링크들