Bolle Safety ROMA Blue Light Glasses, Clear Polycarbonate Lens, Metal

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
255-4031
제조사 부품 번호:
PRBROMA200
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Lens Colour

Clear

Product Type

Blue Light Glasses

Standards/Approvals

ISO 12312-1

Bifocal Lens

No

Frame Style

Spectacle

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Crown CE UKCA

Frame Material

Metal

EN 166 Lens Marking

PrB420

Series

ROMA

Lens Material

Polycarbonate

제외

COO (Country of Origin):
CN
The Bolle ROMA women blue light protective glasses with vintage and feminine style, is designed with a shiny brown and rose gold frame for a chic and sophisticated look. This fashionable women's style comes with PrB lenses, absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.

Lightweight metal frame

Polycarbonate lens for resistance and optical clarity

Round women style

Embedded ProBlu 420 technology and Anti reflective coating available

Weight is 25 g

관련된 링크들