Bolle Safety LYON Blue Light Glasses, UV Protection, Scratch Resistant, Anti-Reflective, Clear, Light Tortoise

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
255-4028
제조사 부품 번호:
PRBLYON605
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Product Type

Blue Light Glasses

Lens Colour

Clear

Frame Colour

Light Tortoise

Resistance Features

UV Protection, Scratch Resistant, Anti-Reflective

Bifocal Lens

No

Standards/Approvals

ISO 12312-1

Frame Style

Framed

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Crown CE UKCA

Lens Material

Polycarbonate

Series

LYON

EN 166 Lens Marking

PrB420

Frame Material

Acetate

제외

COO (Country of Origin):
CN
The Bolle LYON women blue light protective glasses with bold and feminine style, is designed such that your eyes feel more comfortable staring at a screen all day or night. Combining boldness and style, this timeless women's light tortoise frame comes with PrB lenses, absorbing 100 percent of harmful blue light at 420 nm and 82 percent of harmful blue light at 445 nm. The lens have an anti reflective coating as well.

Premium acetate frame

Polycarbonate lens for resistance and optical clarity

Cat eye women style

Embedded ProBlu 420 technology and Anti reflective coating available

Weight is 25 g

관련된 링크들