3M SecureFit 500 Safety Glasses, Anti-Scratch, Anti-Fog, Anti-Fog Coating, Grey Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

₩25,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩25,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-4252
제조사 부품 번호:
7100243995
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Safety Glasses

Lens Colour

Grey

Resistance Features

Anti-Scratch, Anti-Fog, Anti-Fog Coating

Frame Style

Spectacle

Bifocal Lens

No

Standards/Approvals

EN 166, EN 170, EN 172

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Series

SecureFit 500

EN 166 Lens Marking

1

Frame Material

Polycarbonate

Lens Material

Polycarbonate

제외

3M SecureFit 500 Series Safety Glasses, Grey Lens, Polycarbonate Lens - 7100243995


This pair of safety glasses offers advanced eye protection, particularly suited for users in various industrial environments. With a slim frame design, the glasses weigh between 22g and 27g, depending on whether a foam gasket is included, ensuring comfort during prolonged use. The eyewear is made from durable polycarbonate materials that provide essential impact resistance.

Features & Benefits


• Optical class 1 lens ensures comfort for extended wear

• 3M™ Scotchgard™ anti-fog coating resists fogging and scratching

• Adjustable ratchet temples accommodate different facial features

• Lightweight construction enhances user comfort in demanding conditions

• Removable foam insert blocks out debris while providing cushioning

• Proven low energy impact protection compliant with EN 166

Applications


• Suitable for use in industrial manufacturing and construction

• Ideal for environments requiring protection against fine particles

• Essential for wearers in the food and pharmaceutical sectors

• Suitable for general laboratory settings where eye safety is crucial

• Recommended for specific welding with certain lens options

How does the anti-fog feature improve usability in different environments?


The anti-fog coating is designed to minimise visual obstructions, making it ideal for users who transition between different temperature zones, such as those moving between indoor and outdoor settings. This ensures clear vision while performing tasks in various conditions.

What aspect of the frame design enhances comfort for different users?


The adjustable ratchet temples allow for personalised fitting, ensuring a snug yet comfortable fit for users of varying head sizes. This feature promotes stability during use, especially in dynamic work situations.

What materials contribute to the robustness and functionality of these glasses?


Constructed with polycarbonate for the lenses and frame, these glasses possess inherent scratch resistance and impact protection. This ensures they can withstand harsh industrial environments while maintaining optical clarity and durability.

Are these glasses suitable for high-temperature conditions?


Yes, the glasses are tested to provide protection at extreme temperatures ranging from -5 to +55°C, making them a reliable choice in both hot and cold work settings. This functionality is crucial for safety in fluctuating temperatures.

관련된 링크들