3M 2000 Safety Glasses, Anti-Scratch, UV Protection, Anti-Fog Coating, Clear, Blue, Grey Polycarbonate Lens, Plastic

Subtotal (1 unit)*

₩20,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-4895
Distrelec 제품 번호:
302-63-726
제조사 부품 번호:
S2001ASP-BLU
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Blue, Grey

Resistance Features

Anti-Scratch, UV Protection, Anti-Fog Coating

Standards/Approvals

EN 172:1994, EN 166:2001, EN 170:2002

Bifocal Lens

No

Frame Style

Half Frame

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

Frame Material

Plastic

EN 166 Lens Marking

1

Series

2000

Lens Material

Polycarbonate

제외

3M 2000 Series Safety Glasses, Clear Lens, Blue Frame - S2001ASP-BLU


This safety glasses product provides eye protection for industrial environments where clear Vision and optical aid are required. Designed as a half-frame spectacle with clear polycarbonate lenses, it offers combined viewing and magnification for tasks that demand close inspection while reducing exposure to environmental hazards and ultraviolet radiation.

Features and Benefits:


• Bifocal lenses provide integrated near-Vision correction for close work
• Polycarbonate lenses deliver impact resistance and lightweight comfort
• Anti-fog coating maintains clear Vision during temperature changes
• Anti-scratch treatment preserves optical clarity under abrasion
• UV-filtering lens protection reduces ultraviolet transmission
• Frame construction marked FT for protection against molten metal splashes

Applications


• Suitable for inspection of PCBs and small electronic components
• Ideal for wiring and connector assembly in electrical panels
• Used for precision mechanical assembly and close-fitting tasks
• Can be used in automated production lines requiring laser-safe eyewear
• Used for soldering and bench-level maintenance where UV filtering is needed

Are these spectacles compatible with laser environments?


They meet laser safety requirements under EN207 and EN208, allowing use in settings where specified laser protection is required.

What markings indicate compliance with optical and impact standards?


The lenses bear EN166 lens markings and the frame carries the EN166 FT designation confirming specified protection levels.

Which lens material is used and what are its advantages?


Lenses are MADE from polycarbonate, offering high impact resistance and low weight for extended wear.

What frame colours and materials are available?


The frame is injection-moulded plastic supplied in blue and grey finishes to suit workplace preferences.

Does the product provide UV filtering for outdoor or UV-exposed tasks?


The lenses comply with EN170 for ultraviolet filtering and EN172 for solar radiation protection as applicable to the stated standards.

관련된 링크들