3M 2000 Safety Glasses, Anti-Fog, Anti-Scratch, Brown, Blue, Grey Polycarbonate Lens, Plastic
- RS 제품 번호:
- 203-4892
- 제조사 부품 번호:
- S2005SGAF-BGR
- 제조업체:
- 3M
Subtotal (1 unit)*
₩29,960.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-4892
- 제조사 부품 번호:
- S2005SGAF-BGR
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Lens Colour | Brown | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue, Grey | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Frame Style | Half Frame | |
| Standards/Approvals | EN 170, EN 172, EN 166 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | 1 | |
| Lens Material | Polycarbonate | |
| Series | 2000 | |
| Frame Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Lens Colour Brown | ||
Product Type Safety Glasses | ||
Frame Colour Blue, Grey | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Frame Style Half Frame | ||
Standards/Approvals EN 170, EN 172, EN 166 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking 1 | ||
Lens Material Polycarbonate | ||
Series 2000 | ||
Frame Material Plastic | ||
제외
3M 2000 Series Safety Glasses, Bifocal Lens, Half Frame Style - S2005SGAF-BGR
This safety glasses product is protective eyewear designed for industrial environments, providing Vision correction and eye protection for technicians and engineers. It combines a bifocal lens with a half-frame profile to support close work and general Visual tasks while maintaining peripheral coverage in settings such as assembly, inspection and maintenance.
Features and Benefits:
• Bifocal lens for near-Vision tasks and reduced head movement • Polycarbonate optics offering impact resistance and lightweight wear • Anti-fog treatment to maintain clear Vision during temperature changes • Anti-scratch coating for prolonged lens clarity under frequent handling • Laser-rated to EN207/EN208 for protection against specified industrial lasers • Frame construction meets EN166 requirements for mechanical performance
Applications
• Suitable for precision soldering and component inspection in electronics • Ideal for panel wiring and Terminal work in electrical installations • Used for machining set-up and fitment checks in mechanical workshops • Can be used for automated system maintenance where close-up reading is required • Suitable for on-site welding/solar filter tasks requiring UV attenuation
What lens material reduces impact risk without added weight?
The lenses are manufactured from polycarbonate, which combines high impact resistance with low mass for extended wear comfort.
How does the eyewear perform under varying thermal conditions?
The lens surface features an anti-fog treatment that helps sustain optical clarity when moving between cool and warm environments.
Which standards address UV and solar protection capabilities?
The product conforms to EN170 and EN172 standards, indicating suitability for UV filtering and solar/welding-related applications.
What frame characteristics aid prolonged use on the job?
The half-frame plastic design offers reduced contact and lighter load on the nose and ears, helping with comfort during extended tasks.
Are the lenses suitable for tasks requiring magnification at close range?
Yes, the integrated bifocal segment provides near-vision magnification to assist with detailed assembly and inspection work.
관련된 링크들
- 3M 2000 Safety Glasses, Anti-Fog, Anti-Scratch, Clear, Blue, Grey Polycarbonate Lens, Plastic
- 3M 2000 Safety Glasses, Anti-Scratch, Anti-Fog Coating, Amber, Blue, Grey Polycarbonate Lens, Plastic
- 3M Solus Safety Glasses, Anti-Scratch, Anti-Fog Coating, Clear, Black, Blue, Green, Red, Grey Polycarbonate Lens,
- Bolle Safety BAXTER Safety Glasses, Anti-Scratch, Anti-Fog Coating, Brown Polycarbonate Lens, Polycarbonate
- Bolle Safety CONTOUR II Safety Glasses, Anti-Scratch, Anti-Fog Coating, Brown Polycarbonate Lens, Nylon
- Bolle Safety RUSH+ Safety Glasses, Anti-Fog, Anti-Mist, Scratch Resistant, Brown Polycarbonate Lens, Polycarbonate,
- Bolle Safety SILIUM+ Safety Glasses, Anti-Scratch, Anti-Fog, Brown, Black Polycarbonate Lens, Thermoplastic Rubber,
- Bolle Safety RUSH+ Safety Glasses, Anti-Mist, Anti-Fog, Scratch Resistant, Brown, Grey Polycarbonate Lens,