Portwest PW38 Safety Glasses, Anti-Scratch, UV Resistant, Clear, Orange, Clear Polycarbonate Lens

대량 구매 할인 받기

5개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩4,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 611 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩4,000.00-
5 +₩3,800.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
141-8302
제조업체:
Portwest
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portwest

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Orange, Clear

Resistance Features

Anti-Scratch, UV Resistant

Standards/Approvals

ANSI/ISEA Z87 + (U6 L3), EN 172 (5-3.1), UKCA marked, EN 166 (1 FT), EN 170 (2C-1.2), ANSI/ISEA Z87 + (U6), CE Certified

Frame Style

Spectacle

EN 166 Frame Marking

F

Lens Material

Polycarbonate

Series

PW38

EN 166 Lens Marking

1, F

제외

Portwest Pan View Safety Glasses


Portwest Pan View safety glasses have a single wraparound lens that protects the front and sides of your eyes. A sporty, stylish and lightweight design these glasses are comfortable and safe. Soft arm tips and the rubber nose-bridge add to the comfort plus the anti-scratch and anti-fog coating add to the durability and comfort supplied.;This protective eyewear gives you excellent protection and the lens is made from polycarbonate material which is lighter than normal plastic and virtually indestructible. The wrap-around design protects the wearer’s eyes from injury, making these safety glasses an essential piece of personal protective equipment.

Features and Benefits:


• Pan View Safety glasses ;• Single Polycarbonate wraparound lens – one piece;• Protects the front and sides of eyes;• Soft arm tips;• Soft touch temples;• Rubber nose-bridge;• Anti-scratch lens;• Anti-fog lens;• Lightweight;• Sporty design;• Comfortable

Typical Applications


Safety glasses and goggles are generally one of the key items in an individual’s PPE (personal protection equipment) uniform. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper eye protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These Safety glasses are commonly used in low energy grinding and sanding jobs.;Safety glasses and goggles are generally used for:;• Construction;• Engineering;• General assembly;• Inspection work;• Light duty maintenance and repair work;• Welding;• Oil and gas industries;• Airports;• Working at sea

FAQs


Can you use prescription glasses as Safety Glasses or Goggles?;These two are not the same, safety glasses or goggles provide optimal protection for your eyes on your job. Safety eyewear is generally made from different materials or different thicknesses to withstand the impact of flying objects or hazardous materials.;Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Standards

EN 166 (1 F), ANSI/ISEA Z87 + ((Clear)), ANSI/ISEA Z87 + (U6 L3(Smoke))

관련된 링크들