Bolle Safety ALTUST Safety Glasses, Anti-Mist Coating, Polarised, Black Polycarbonate Lens, Polyamide

Subtotal (1 unit)*

₩167,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩167,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
333-900
제조사 부품 번호:
ALTUST50M
제조업체:
Bolle Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Polarised

Frame Colour

Black

Resistance Features

Anti-Mist Coating

Frame Style

Safety Spectacle

Standards/Approvals

UKCA, EN166, EN172 ANSI Z87.1-2020

Bifocal Lens

No

EN 207/208 Laser Safe

No

Frame Material

Polyamide

Lens Material

Polycarbonate

Series

ALTUST

제외

COO (Country of Origin):
TW
The Bolle Silver Flash Polarized lifestyle sunglasses are the go-to eyewear for those seeking quality and high performance. These lifestyle sunglasses feature a sleek matte black frame, which is unisex and eco-friendly. Crafted with 26.6% of the product's total weight made from bio-based polyamide, they help reduce CO2 emissions from the raw materials. The certified polycarbonate lenses provide high-impact protection while shielding your eyes from the sun’s harmful rays. With CSP’s Smoke or Silver Flash Polarized lens options, ALTUS enhances clarity, optimizes contrast, and offers top-notch UV-light protection.

Lightweight and comfortable full-frame

PLATINUM coating anti-scratch and anti-fog

High performance UV-rays protection CSP smoke or Silver Flash polarized lenses

Eco-friendly frame made of bio-based polyamide

관련된 링크들