ABB 2TLA02 Series Safety Enabling Switch, 3 Position, 2 CO, IP65
- RS 제품 번호:
- 253-2070
- 제조사 부품 번호:
- 2TLA020006R2300
- 제조업체:
- ABB
Subtotal (1 unit)*
₩1,512,780.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,512,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-2070
- 제조사 부품 번호:
- 2TLA020006R2300
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Series | 2TLA02 | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 2 CO | |
| Number of Positions | 3 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Switch Contact Current | 20mA | |
| Housing Material | Polyamide, Rubber, Noryl | |
| Contact Voltage | 30V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL/CSA 1 | |
| Hazardous Area Certification | No | |
| Depth | 340mm | |
| Width | 56mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Series 2TLA02 | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 2 CO | ||
Number of Positions 3 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Switch Contact Current 20mA | ||
Housing Material Polyamide, Rubber, Noryl | ||
Contact Voltage 30V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL/CSA 1 | ||
Hazardous Area Certification No | ||
Depth 340mm | ||
Width 56mm | ||
해당 안됨
- COO (Country of Origin):
- SE
The ABB JSHD4-3 is the top part for three-position handheld device JSHD4 series with IP65 degree of protection. It has LEDs, front button and top button. It is developed to be used with bottom part AB, AD, AH, AJ, AK, AL. It has an anti-tamper in option with all except for the bottom part AK. The material used construction for handle is polyamide and noryl; while rubber is neoprene.
Can be used as holder for Eva (home position) with bottom part AL
It has 2 NO contacts
관련된 링크들
- ABB 2TLA02 Series Safety Enabling Switch, 3 Position, 2 CO, IP65
- ABB 2TLA02 Series Safety Enabling Switch, 3 Position, 1 NO/1 CO, IP65
- ABB JSHD Series Safety Enabling Switch, 3 Position, 2 CO, IP65
- ABB JSHD4-2 Series Safety Enabling Switch, 3 Position, 2 CO, IP65
- ABB JSHD Series Safety Enabling Switch, 3 Position, IP65
- ABB JSHD Series Safety Enabling Switch, 3 Position, IP54
- ABB, 2TLA Series Cable
- Pilz 401112 Series Safety Enabling Switch, 3 Position