Jallatte SOFTANE BTP Black Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011

Subtotal (1 pair)*

₩206,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩206,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
913-4559
제조사 부품 번호:
JALFIR 00JJE41 40
제조업체:
Jallatte
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Jallatte

Series

SOFTANE BTP

Product Type

Ankle Safety Boots

Gender

Men

Size EU

40

Size UK

6.5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

A

Midsole Material

Steel

Resistance Features

Abrasion Resistant, Perforation, Slip Resistant, Water Resistant

Size US

7.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Sole Material

Polyurethane

제외

COO (Country of Origin):
TN

Jalfir Safety Shoes With Toe Cap


Jallatte branded, Jalfir series safety shoes are not only an excellent outdoor boot but also provide the comfort and protection needed within a building environment. The Jalfir series is waterproof with a leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalfir safety shoe includes the added safety of a Stainless steel rustproof midsole which is a must have benefit for working in tough environments. With a protective scuff cap resistance to cuts, impact and abrasions including reinforcement to the front of the sole this is a really hardy boot. The Jalfir series are also antistatic including heel shock absorption. The added protection of the safety shoe includes a safety toe cap which is lighter than steel and impact resistant to 200 joules.

FEATURES and BENEFITS:

Water repellent

Full grain leather upper

Upper lined in breathable 3D mesh

Ankle and achilles tendon protection

Heel stiffener

Padded 3Dlined leather tongue

Vamp lined in non-woven fabric

Synthetic polymer toe cap SPRINGTANE

Progressive shock absorber

Anti-twist heel reinforcement

Colour Brown and black

Series – Jalfir JJE41

SHOE GRIP:

Slip resistant EN ISO 20345:2011

Resistant to oils and hydrocarbons

Heel shock absorption 20 joules

Abrasion resistant

Rugged sole pattern and self-cleaning treads

Depth of tread 6.5 mm

Improved stability

Grip and propulsion respect the bio-mechanics of the foot

Softane comfort layer density 0.45

Outside density = 1.10

PROTECTION:

Synthetic polymer toe cap

Impact resistant to 200 joules

Approvals

EN ISO 20345:2011

관련된 링크들