Rockfall RF222 Black Fibreglass Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

₩231,420.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3 개 unit(s)이 배송 준비 됨
Pair(s)
Per Pair
1 +₩231,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-9188
제조사 부품 번호:
RF222-12
제조업체:
Rockfall
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rockfall

Product Type

Safety Boots

Series

RF222

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Fibreglass

Resistance Features

Water Resistant

Midsole Material

Non-Metallic

Additional Safety Features

HRO

Size US

13

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

제외

COO (Country of Origin):
CN
The Rock Fall boots provide a winning combination of comfort and safety. Crafted with a 100% non-metallic design, including protective toecaps and midsoles, they ensure workplace safety standards are met. These boots prioritize comfort, utilizing specialist materials such as Force10 components and an ActivTex waterproof membrane. The Active-Step PU anti-fatigue comfort foot bed enhances comfort, making them suitable for long hours on the job. With their lightweight construction and focus on comfort, the Jet boots offer reliable protection without compromising on wearer comfort.

Polishable water repellent full grain black leather

Protective fibreglass toecap and composite anti-penetration flexi-midsole

Active-Step PU anti-fatigue comfort foot bed

관련된 링크들