Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011

Subtotal (1 pair)*

₩413,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩413,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-2727
제조사 부품 번호:
1508-37
제조업체:
Jalas
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Jalas

Series

1508

Product Type

Safety Boots

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Aluminium

Additional Safety Features

ESD

Midsole Material

PUR

Size US

5

Resistance Features

Water Repellent

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

제외

COO (Country of Origin):
FI
The Ejendals high-cut safety boot is designed to withstand tough conditions, offering both convenience and safety features. With an extra-wide fit and technical fleece lining, it ensures comfort during prolonged wear. The BOA Fit System provides easy adjustment for a customized fit. For safety, it incorporates an FX2 Pro insole with PORON XRD for shock absorption, a nitrile rubber outsole for excellent grip on cold or slippery surfaces, and a stabilizer arch for secure grip on ladders. Additionally, it includes a steel nail penetration insert and lightweight aluminium toe cap for enhanced protection. Ideal for environments where ordinary safety shoes fall short, this boot is built to tackle challenging work situations effectively.

Pronose toe reinforcement

Padded boot shaft

Heat-resistant upper

Heat-resistant outsole

Oil-resistant outsole

Anti-static properties

Easy clean upper

Bellows tongue

Bolstered shaft edge

Ventilating insole

Ankle support

Pull loops

Water repellent leather

Heat insulating

Double shock absorption zones

Conforms with IEC 61340-5-1 (ESD)

관련된 링크들