Heckel RUN-R PLANET Black Non-Metal Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2022

Subtotal (1 pair)*

₩250,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩250,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-7284
제조사 부품 번호:
6750341
제조업체:
Heckel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Heckel

Product Type

Safety Boots

Series

RUN-R PLANET

Gender

Men

Size EU

41

Size UK

7

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Non-Metal

Size US

8

Midsole Material

Non-Metallic

Additional Safety Features

SR

Safety Rating EN ISO 20345

S1PL

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022

Upper Material

Polyester

Sole Material

Polyurethane

제외

COO (Country of Origin):
IT
The Uvex safety shoes feature a grippy PU20 sole for shock absorption, slip resistance, and resistance to oil and hydrocarbons, with a self-cleaning profile. Its upper is crafted from 100% recycled polyester made from PET bottles, reinforced with a TPU film and front for enhanced abrasion resistance, while the laces are also 100% recycled. The lining comprises 52% recycled polyester and 18% bamboo fibers, known for their excellent moisture absorption properties. Its tongue, made of breathable textile with stretch gussets, provides support and comfort akin to wearing slippers, while preventing material intrusion. Additionally, the non-metallic toe cap offers insulation against heat and cold, being lighter than steel and non-conductive.

Made from 24% recycled materials according to EN IS0 14021

700% non-metallic

관련된 링크들