Amblers 37462 Black Steel Toe Capped Women's Safety Boots 4, EU 37 EN ISO 20345:2022

Subtotal (1 pair)*

₩147,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩147,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
278-0734
제조사 부품 번호:
37462-69852-04
제조업체:
Amblers
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amblers

Product Type

Safety Boots

Series

37462

Gender

Women

Size EU

37

Size UK

4

Closure Type

Lace

Colour

Black

Safety Toe Type

Steel

Size US

5

Additional Safety Features

Heat Embossed Upper Details, 10% Recycled Rubber in Outsole, Anti-Static, Dual Density Phylon Midsole Enhances Comfort and Reduces Fatigue, Eco-Friendly Recycled Soft-Touch Stretchy Lining, Energy Absorbing Heel, Genuine YKK Side Zip, Low Sew Upper, Non-Marking Outsole, Oil Resistant Outsole, Pull On Recycled Nylon Webbing Loop At The Back, Recycled Mesh Lined Removable Polyurethane Footbed, Wipe Clean Upper

Midsole Material

Triple Density Phylon, Rubber

Resistance Features

Impact Resistant, Penetration Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Sole Material

Rubber, Triple Density Phylon

Upper Material

57% Recycled Pre-Consumer Leather

Standards/Approvals

EN ISO 20345:2022

제외

COO (Country of Origin):
CN
The Ambler's AS611 Willow Women's eco-friendly mid safety boot is constructed with 57% recycled pre-consumer leather and is environmentally conscious. Amblers Safety is the world's first protective footwear brand to use this leading technology in enviro-c

Oil-resistant

Non-marking

Underfoot penetration-resistance

lightweight & flexible midsole

관련된 링크들