Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022
- RS 제품 번호:
- 278-0622
- 제조사 부품 번호:
- 37457-69847-07
- 제조업체:
- Amblers
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 278-0622
- 제조사 부품 번호:
- 37457-69847-07
- 제조업체:
- Amblers
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amblers | |
| Series | AS502 OAK | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Pull Loops | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Injected Polyurethane | |
| Resistance Features | Oil Resistant, Heat Resistant | |
| Size US | 9 | |
| Additional Safety Features | Anti-Static, Energy Absorbing Heel, Wipe Clean Upper | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | 57% Recycled Pre-Consumer Leather | |
| Sole Material | Dual Density Polyurethane, 15% Recycled Rubber | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amblers | ||
Series AS502 OAK | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Pull Loops | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Midsole Material Injected Polyurethane | ||
Resistance Features Oil Resistant, Heat Resistant | ||
Size US 9 | ||
Additional Safety Features Anti-Static, Energy Absorbing Heel, Wipe Clean Upper | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material 57% Recycled Pre-Consumer Leather | ||
Sole Material Dual Density Polyurethane, 15% Recycled Rubber | ||
제외
- COO (Country of Origin):
- CN
The Amblers Eco-friendly metal-free unisex uniform safety boot constructed from 57% recycled pre-consumer leather, 100% recycled mesh PET lining, eco-friendly pull loops and insoles and 15% recycled rubber outsole.
Antistatic
Energy absorbing heel
Oil resistant outsole
Outsole heat resistant to 300 degrees
관련된 링크들
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2022
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2022
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2022
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 6, EU 39 Standard EN ISO 20345:2022