Blackrock SF43 Black Steel Toe Capped Unisex Safety Wellington 5, EU 38 EN ISO 20345:2011

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pair)*

₩44,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩44,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-2458
제조사 부품 번호:
SF43-05
제조업체:
Blackrock
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Blackrock

Product Type

Safety Wellington

Series

SF43

Gender

Unisex

Size EU

38

Size UK

5

Closure Type

Slip-On

Colour

Black

Safety Toe Type

Steel

Resistance Features

Anti-Static, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant

Midsole Material

Steel

Additional Safety Features

Energy Absorbent Heel

Safety Rating EN ISO 20345

Yes

Upper Material

Nitrile Polyvinyl Chloride

Slip Resistance Rating

SRC

Sole Material

Nitrile Rubber, PVC

Standards/Approvals

EN ISO 20345:2011

제외

COO (Country of Origin):
CN

SF43 Safety Wellingtons


Blackrock’s Safety Wellington features waterproof PVC nitrile construction with a washable nylon lining. It has both steel toe cap and midsole protection, plus a heavy duty bump cap for added durability and kick spur on the heel for easy removal. The sole is anti-slip, anti-static and fuel oil resistant.

Key Features


• PVC nitrile with washable nylon lining

• Steel toe cap and midsole

• Heavy duty bump cap for added durability

• Kick spur on heel for easy removal

• Anti-slip, anti-static and fuel oil resistant sole

• Energy absorbing heel reduces foot fatigue

관련된 링크들