Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 3, EU 35 EN ISO 20345:2011

Subtotal (1 pair)*

₩93,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩93,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-8275
제조사 부품 번호:
20630-N00.W35
제조업체:
Cofra
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cofra

Product Type

Safety Boots

Series

MODIGLIANI BLACK S3S CI SC FO SR

Size EU

35

Size UK

3

Colour

Black

Safety Toe Type

Non-Metallic

Midsole Material

Low Density, Polyurethane

Additional Safety Features

100% Metal Free, Anti-Torsion Support, Perfumed Sole, Thermoplastic Polyurethane Toe Cap Protection

Size US

4

Resistance Features

Water Repellent, Slip Resistant, Abrasion Resistant, Anti-Perforation, Anti-Shock, Anti-Static, Cold Insulation, Hydrocarbon Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Water Repellent Full Grain Leather

Slip Resistance Rating

S3 CI SRC

Sole Material

Anti-Static Polyurethane/Thermoplastic Polyurethane

Standards/Approvals

EN ISO 20345:2011

제외

COO (Country of Origin):
TN
The Cofra MODIGLIANI boots are water repellent full grain leather ankle boot with textile lining. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.

•Slipping resistant

•Perfumed sole

•Anti perforation midsole

관련된 링크들