Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

₩129,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩129,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-8256
제조사 부품 번호:
12650-000.W42
제조업체:
Cofra
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cofra

Series

ETHYL BLACK S3 SRC

Product Type

Safety Boots

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Non-Metallic

Midsole Material

Polyurethane, Low Density, Comfortable and Anti-Shock

Additional Safety Features

Perfumed Sole, Metal Free, Anti-Torsion Support

Size US

9

Resistance Features

Water Repellent, Slip Resistant, Penetration Resistant, Hydrocarbon Resistant, Anti-Static, Anti-Shock, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

S3 SRC

Upper Material

Water Repellent Ecolorica

Standards/Approvals

EN ISO 20345:2011

Sole Material

Thermoplastic Polyurethane, Anti-Static Polyurethane/Thermoplastic Polyurethane

제외

COO (Country of Origin):
TN
The Cofra ETHYL boots are water repellent ankle boot with 100 percent polyamide fabric lining. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.

•Slipping resistant

•Perfumed sole

•Anti perforation midsole

관련된 링크들