Cofra CORBY UK S3 CI SRC Black Composite Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

₩144,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩144,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-8244
제조사 부품 번호:
12670-000.W43
제조업체:
Cofra
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cofra

Series

CORBY UK S3 CI SRC

Product Type

Safety Boots

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Anti-Bacterial, Anti-Shock, Anti-Static, Breathable, Cold Insulation, Hydrocarbon Resistant, Penetration Resistant, Slip Resistant, Water Repellent

Midsole Material

Anti Perforation Midsole In Multi-Layers Highly Tensile Fabric, Comfortable and Anti-Shock, Low Density, PUR

Additional Safety Features

Anti-Static, Anti-Torsion Support, Metal Free, Perfumed Sole

Size US

11

Safety Rating EN ISO 20345

Yes

Upper Material

Water Repellent Full Grain Leather

Sole Material

Anti-Static Polyurethane/Thermoplastic Polyurethane, Outsole

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRA

제외

COO (Country of Origin):
TN
The Cofra Corby boots are water repellent full grain leather ankle boot with 100 percent polyamide fabric lining. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.

•Slipping resistant

•Perfumed sole

•Anti perforation midsole

관련된 링크들