Goliath SDR10CSI Black Steel Toe Capped Safety Boots 13, EU 48 EN ISO 20345:2011 S3, HI CI HRO SRC
- RS 제품 번호:
- 270-8078
- 제조사 부품 번호:
- SDR10CSI-13
- 제조업체:
- Goliath
Subtotal (1 pair)*
₩174,860.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩174,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-8078
- 제조사 부품 번호:
- SDR10CSI-13
- 제조업체:
- Goliath
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Goliath | |
| Series | SDR10CSI | |
| Product Type | Safety Boots | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | 6 Eyelet Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Abrasion Resistant, Ridged Bump Cap, Steel Midsole Protection Resistant | |
| Resistance Features | Moisture Resistant, Abrasion Resistant, Chemical Resistant, Oil Resistant | |
| Size US | 14 | |
| Midsole Material | Rubber | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Dual Density Injected Rubber | |
| Upper Material | Full Grain Cow Leather | |
| Standards/Approvals | EN ISO 20345:2011 S3, HI CI HRO SRC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Goliath | ||
Series SDR10CSI | ||
Product Type Safety Boots | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type 6 Eyelet Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Abrasion Resistant, Ridged Bump Cap, Steel Midsole Protection Resistant | ||
Resistance Features Moisture Resistant, Abrasion Resistant, Chemical Resistant, Oil Resistant | ||
Size US 14 | ||
Midsole Material Rubber | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Dual Density Injected Rubber | ||
Upper Material Full Grain Cow Leather | ||
Standards/Approvals EN ISO 20345:2011 S3, HI CI HRO SRC | ||
제외
- COO (Country of Origin):
- DE
The Goliath Ankle Length Boot with Black Leather is a Safety Footwear has everything you need to withstand heavy industrial applications, including high quality full grain leather, durable DDR sole technology resisting 300° heat, heavy duty bump cap, a steel toecap and protective midsole. Ideal for the petro-chemical industries due to the full midsole and outsole rubber sole system.
•Moisture wicking & abrasion resistant textile lining
•Open cell removable and washable PU insoles
관련된 링크들
- Goliath SDR10CSI Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011 S3, HI CI HRO SRC
- Goliath SDR10CSI Black Steel Toe Capped Safety Boots 5, EU 38 HI CI HRO SRC, EN ISO 20345:2011 S3
- Goliath SDR10CSI Black Steel Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011 S3, HI CI HRO SRC
- Goliath SDR15CSIZ Black Steel Toe Capped Safety Boots 5, EU 38 CI, FO, HI, HRO, S3, SRC
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011