RESPIREX DIELECTRIC CLASS 2 Yellow Steel Toe Capped Men's Safety Boots 6, EU 39 PPE Regulation (EU) 2016/425, ASTM 2413,

Subtotal (1 pair)*

₩164,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩164,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-4488
제조사 부품 번호:
R01-B00953-06
제조업체:
RESPIREX
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RESPIREX

Product Type

Safety Boots

Series

DIELECTRIC CLASS 2

Gender

Men

Size EU

39

Size UK

6

Colour

Yellow

Closure Type

Pull/Slip-On

Safety Toe Type

Steel

Additional Safety Features

Arc Flash Protection, High-Voltage Live Working up to 17kV, Step Voltage Protection up to 35kV

Size US

7

Resistance Features

Cold Insulation, Heat Resistant, Oil Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Vulcanised Rubber

Standards/Approvals

PPE Regulation (EU) 2016/425, ASTM 2413, ASTM F1117, ASTM F2621-2019, EN 50321-1:2018, EN ISO 20345:2011

Slip Resistance Rating

SRC

제외

COO (Country of Origin):
GB
The Respirex Dielectric boots are electrically insulating dielectric boots with an integral steel toe cap and vulcanized rubber sole for superior slip resistance. These boots allows high voltage live working at up to 17 kV, with every boot tested at 20 kV AC. Injection molded process is done using our proprietary dielectric compound for a seamless boot with excellent electrical insulation properties.

Adjustable height

Non wicking knitted nylon lining

Fuel and oil resistant sole

Ergonomic cushioned insole for greater wearer comfort

Energy absorbing tunnel system in heel to EN 20345:2011 E

관련된 링크들