Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 12, EU 47 EN 345.S5
- RS 제품 번호:
- 253-7522
- 제조사 부품 번호:
- CA61631.47
- 제조업체:
- Dunlop
Subtotal (1 pair)*
₩144,040.00
일시적 품절
- 2027년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩144,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-7522
- 제조사 부품 번호:
- CA61631.47
- 제조업체:
- Dunlop
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dunlop | |
| Product Type | Safety Wellington | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Blue | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN 345.S5 | |
| Upper Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dunlop | ||
Product Type Safety Wellington | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Blue | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Standards/Approvals EN 345.S5 | ||
Upper Material Polyurethane | ||
Slip Resistance Rating SRC | ||
제외
- COO (Country of Origin):
- BE
The Dunlop foodpro purofort multigrip PU safety wellington S4 CI SRC has an extra smooth design and shaft for easy cleaning. It has a red eyelet on the back of the boot which allows the boots to be hung up. It offers the highest slip resistance in wet contaminated areas making this perfect for end users within the food processing industry. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.
Made up of purofort polyurethane (PU)
Fully waterproof
Anti bac lining
Cold insulation down to -20°C
Steel toecaps
Energy absorbing heels for comfort and support
Excellent slip resistance
관련된 링크들
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 14, EU 49 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 13, EU 48 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 4, EU 37 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 5, EU 38 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 7, EU 41 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 6, EU 39 EN 345.S5
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Wellington 13, EU 48 EN 345.S5
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Wellington 14, EU 49 EN 345.S5