RS PRO F500 Black Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- RS 제품 번호:
- 245-8907
- 제조사 부품 번호:
- F500-12
- 제조업체:
- RS PRO
Subtotal (1 pair)*
₩39,897.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩39,897.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-8907
- 제조사 부품 번호:
- F500-12
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Safety Boots | |
| Series | F500 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Size US | 13 | |
| Midsole Material | EVA, Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Safety Boots | ||
Series F500 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Resistance Features Oil Resistant, Water Resistant | ||
Size US 13 | ||
Midsole Material EVA, Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
제외
- COO (Country of Origin):
- CN
RS PRO Lace Up Safety Boots
Introducing the range of RS PRO Safety Boots, a high quality and comfortable boot that is suitable for providing optimum safety in a range of industries where hazards are present. Made from a water-resistant smooth leather, the boots offer superior comfort and protection thanks to the contoured EVA footbed and integral steel toe cap. These RS PRO safety boots are versatile and perfect for a wide range of applications like construction, transportation and manufacturing.
Features and Benefits:
Applications:
Safety boots and safety shoes are a key piece of PPE in environments where hazards are present and without, could potentially cause injury to the wearer. They are most often designed to be abrasion resistant with a steel toe cap, which means that there is a reduced risk of injury if there was an instance of a heavy object dropping onto the wearers foot or a blade penetrating the shoe. Safety footwear is also designed to be able to minimise slip, trips and falls in environments where spillages might occur or where the terrain is unsteady and uneven. These types of shoes and boots are super versatile and can be used from very basic applications like vehicle transportation and maintenance to more hazardous applications like construction, manufacturing and oil and gas.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO F500 Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- RS PRO F500 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Caterpillar Framework Brown Steel Toe Capped Safety Boots 12 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 12 EN ISO 20345:2011
- Goliath Force Black Aluminium Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots 12 EN ISO 20345:2011
- RS PRO F500 Black Steel Toe Capped Unisex Safety Boots 5, EU 38 S3 SRC, EN ISO 20345:2011
- RS PRO F500 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011, S3 SRC