RS PRO Honey Fibreglass Toe Capped Women's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
241-2690
제조사 부품 번호:
RS35/006
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Ankle Safety Boots

Series

RS PRO

Gender

Women

Size EU

39

Size UK

6

Colour

Honey

Closure Type

Lace Up

Safety Toe Type

Fibreglass

Size JP/CN

250

Midsole Material

Composite

Size US

7

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRA

Standards/Approvals

EN ISO 20345:2011

Sole Material

Nitrile Butadiene Rubber

Upper Material

Leather

COO (Country of Origin):
CN

RS PRO Honey 100% Non-Metallic Women’s Safety Boots


The RS PRO Honey Safety Boot has been created with comfort in mind without compromising on safety. The Honey Safety Boot features a protective fibreglass toecap and durable composite midsole for excellent impact protection.

Built with a lightweight but durable nitrile rubber outsole and an Anti-fatigue EVA footbed with a breathable moisture wicking lining these boots are designed to keep you comfortable on your feet all day.

Why Buy Non-Metallic Safety Boots?


Non-metallic safety footwear is as strong as metal toe capped boots without the extra weight that can lead to fatigue with continued use.

Non-metallic boots offer the same protection as steel toe cap boots without the inherent danger of crushing during an accident due to the increased flexibility of the material when compared to steel.

Non-metallic reinforced boots are an excellent choice in security-conscious areas and industries as they do not need to be removed when passing through a metal detector. Ideal work boots for airports, military installations, and secure facilities.

Features


  • Water repellent smooth leather

  • Protective fibreglass toecap and composite anti-penetration flexible midsole

  • Moisture wicking breathable mesh fabric lining

  • Shock-absorbing nitrile rubber outsole

  • Anti-fatigue EVA footbed

  • 100% non-metallic

  • Standards

    EN ISO20345: 2022+A1 2024 S3 SRA

    관련된 링크들