Jallatte JJV45 Black Composite Toe Capped Men's Safety Boots, UK 7, EU 41

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
237-2690
제조사 부품 번호:
JJV45-07
제조업체:
Jallatte
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Jallatte

Series

JJV45

Gender

Men

Shoe Size EU

40

Shoe Size UK

7

Shoe Size US

7.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

Non Metallic

Anti-Slip

Yes

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Shoe Size JP/CN

25.5

제외

COO (Country of Origin):
TN

Jallatte

JJV45 Black Non-Metal Toe Capped Mens Safety Boots


These Jallatte heavy-duty safety boots are perfect for keeping your feet safe in the workplace. With its perforated synthetic polymer toe cap, the boots can resist impacts of 200J in addition to feeling lightweight as the polymer is 50% lighter than steel.

With the safety boots' full grain leather makeup and minimal stitching, they do an excellent job of repelling water and other liquids; in addition, they have water-repellent laces for extra protection. The boots also rise above the ankles, even further ensuring your safety while in your workwear.


Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes that feature steel toe caps but nowadays they can be made of materials such as thermoplastics and aluminium.


Features & Benefits


  • Ergonomic fit with wide toecap in perforated synthetic polymer to save weight

  • Resists an impact of 200 Joules

  • Minimal stitching for improved resistance

  • Water-repellent full grain leather body and laces, black

  • GORE-TEX® Performance Comfort Footwear membrane

  • Padded ergonomic collar in compact flexible foam for extra comfort and better ankle and Achilles tendon protection

  • Padded leather tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the boots

  • Heel stiffener to reinforce the heel seat

  • Highly scuff-resistant

  • Kompact VIBRAM® sole fitted with progressive effect shock-absorber to protect the back and joints from vibrations

  • Inlay covering the entire surface of the foot, antistatic, with heel cushioning

  • Metal free

  • 100% composite materials: lighter than steel, amagnetic, non-conductive of heat and cold

Typical Applications


  • Workwear

  • Toe protection

  • Comfort

  • Factories

  • Machinery

  • Electricity

  • Hazardous environments

  • Hiking

Sizes


2372690 - UK 7/JJV45-07
2372691 - UK 8/JJV45-08
2372692 - UK 9/JJV45-09
2372693 - UK 10/JJV45-10
2372695 - UK 11/JJV45-11
2372696 - UK 12/JJV45-12

Available in sizes:
UK7/EU40: RS# 2372690
UK8/EU42: RS# 2372691
UK9/EU43.5: RS# 2372692
UK10/EU44.5: RS# 2372693
UK11/EU45.5: RS# 2372695
UK12/EU47: RS# 2372696

관련된 링크들