Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S4 CI SRC

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
234-8096
제조사 부품 번호:
CA61131/39
제조업체:
Dunlop
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dunlop

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Colour

White

Closure Type

None

Safety Toe Type

Stainless Steel

Size JP/CN

24.5

Size US

7

Resistance Features

Slip Resistant, Oil Resistant

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

PUR

Standards/Approvals

EN ISO 20345:2011 S4 CI SRC

Slip Resistance Rating

SRC

Sole Material

PUR

제외

COO (Country of Origin):
NL
The Dunlop FoxPro Purofort multigrip PU Safety Wellingtons S4 CI SRC features an extra smooth design and shaft that is easy to clean, an orthopaedic insole, has a red eyelet on the back of the boot which allows the boots to be hung up. Dunlop introduces a new generation of Purofort boots for the food processing segment Industry. The mould of this boot has been specifically developed for food processing. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.

It is light and durable

Cold insulation up to -20 degrees

Highest slip resistance in wet contaminated areas

Gender specific design

Various colours preventing cross-contamination

관련된 링크들