Bekina Bekina Thermolite Green Steel Toe Capped Unisex Safety Wellington 9, EU 43 CE, ISO 9001

Subtotal (1 pair)*

₩174,784.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩174,784.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-7970
제조사 부품 번호:
ZAN4P/9180AP142/43
제조업체:
Bekina
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bekina

Product Type

Safety Wellington

Series

Bekina Thermolite

Gender

Unisex

Size EU

43

Size UK

9

Colour

Green

Safety Toe Type

Steel

Resistance Features

Slip Resistant

Midsole Material

Polyurethane

Size US

10

Safety Rating EN ISO 20345

Yes

Upper Material

Polyurethane

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Standards/Approvals

CE, ISO 9001

제외

COO (Country of Origin):
BE
The Bekina Thermolite Ice shield PU Wellingtons S5 CI SRC features an extra-thick leg and sole which ensure warm feet, a moisture-absorbing ergonomic footbed that provides extra comfort when worn and can withstand temperatures as low as -50 degrees. They are much lighter than rubber or PVC and will fit each foot like a glove, even in extreme temperatures, the polyurethane always remains supple and flexible. Ideal for use in cold stores, freezer warehouses and ski centres, but it's equally good in the horticultural or agricultural sector.

PU coating on tricot

Tear strength - 6,7 N/mm

knitted or welded seams

Footbed thickness - 3 - 7 mm

관련된 링크들