Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 8, EU 42 BS EN IEC 61340-4-3:2018 - ESD
- RS 제품 번호:
- 216-7943
- 제조사 부품 번호:
- 78404_990-42
- 제조업체:
- Helly Hansen
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 216-7943
- 제조사 부품 번호:
- 78404_990-42
- 제조업체:
- Helly Hansen
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | Oxford | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant, Oil Resistant, Abrasion Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Penetration Resistance | |
| Size US | 9 | |
| Size JP/CN | 26 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | BS EN IEC 61340-4-3:2018 - ESD | |
| Sole Material | Nitrile Butadiene Rubber | |
| Slip Resistance Rating | SRC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Helly Hansen | ||
Product Type Safety Boots | ||
Series Oxford | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant, Oil Resistant, Abrasion Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features Penetration Resistance | ||
Size US 9 | ||
Size JP/CN 26 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck Leather | ||
Standards/Approvals BS EN IEC 61340-4-3:2018 - ESD | ||
Sole Material Nitrile Butadiene Rubber | ||
Slip Resistance Rating SRC | ||
제외
- COO (Country of Origin):
- KH
The Helly Hansen Oxford Winter Mid Safety Boots are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather & Waterproof membrane keeps you warm, dry & comfortable. Primaloft insulation & YKK zipper complete this Winter work boot. It is available in black colour and size 42.
Moisture wicking & breathable air mesh lining through the quarters & vamp
YKK Zipper
Fleece lined in the collar for extra warmth
관련된 링크들
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 9, EU 43 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 11, EU 46 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 6, EU 39 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 12, EU 47 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 10.5, EU 45 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 BS EN IEC 61340-4-3:2018 - ESD
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 7.5, EU 41 BS EN IEC 61340-4-3:2018 - ESD