AIMONT VIGOREX Black Aluminium Toe Capped Unisex Ankle Safety Boots 10.5, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

₩239,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩239,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-2153
제조사 부품 번호:
COBALT IA101 45
제조업체:
AIMONT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

AIMONT

Series

VIGOREX

Product Type

Ankle Safety Boots

Gender

Unisex

Size EU

45

Size UK

10.5

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Aluminium

Resistance Features

Abrasion Resistant, Perforation, Slip Resistant, Water Resistant

Midsole Material

Non-Metallic

Size US

11.5

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Sole Material

Thermoplastic Polyurethane

제외

COO (Country of Origin):
TN

Cobalt IA101 Safety Shoes


Jallatte VIGOREX Cobalt IA101 high ankle safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof leather uppers which is lined in an Over Dry breathable lining giving better ventilation. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded and lined textile tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium tip.

FEATURES and BENEFITS:


Vigorex – Cobalt IA101 Safety Shoe;Sporty urban styling;High ankle;Laced;Anti-static;Anti-fatigue technology;Nubuck leather upper;Water resistant;Pull-up finish;Upper lined in a breathable textile - OVER DRY;Good foot ventilation;Vamp lined in non-woven fabric;Ergonomic padded collar with compact flexible foam;Ankle and Achilles tendon protection;Padded and lined textile tongue;Instep protection;Side bellows;Tabs at back for easy pull on

SPECIFICATIONS:


COMFORTPLUS – Footbed is a single block structure, soft polyurethane, absorbent breathable fabric, anatomical and anti-static;FLEX-SYSTEM – Stab resistant structural insole and liner, anti-static, 100% composite, compliant to 12568:2010;ALU-LITE aluminium tip – impact resistant to 200 joules

Jallatte Safety Footwear


Standards

EN ISO 20345:2011, S3, CI, SRC, 12568:2010

관련된 링크들