Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 5.5, EU 39 EN ISO 20345:2011 SRC WR / EN
- RS 제품 번호:
- 633-162
- 제조사 부품 번호:
- 1090803S-39
- 제조업체:
- Honeywell Safety
Subtotal (1 pair)*
₩167,160.00
제조사가 재고 비축중
- 2026년 10월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩167,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 633-162
- 제조사 부품 번호:
- 1090803S-39
- 제조업체:
- Honeywell Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell Safety | |
| Product Type | Safety Shoes | |
| Series | 1090803S | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 5.5 | |
| Closure Type | Round Polyester Black Laces, Plastic Hooks | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Supple Full Leather | |
| Slip Resistance Rating | Yes | |
| Standards/Approvals | EN ISO 20345:2011 SRC WR / EN 61340-4-3 / DGUV 112-191, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell Safety | ||
Product Type Safety Shoes | ||
Series 1090803S | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 5.5 | ||
Closure Type Round Polyester Black Laces, Plastic Hooks | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Supple Full Leather | ||
Slip Resistance Rating Yes | ||
Standards/Approvals EN ISO 20345:2011 SRC WR / EN 61340-4-3 / DGUV 112-191, CE | ||
제외
- COO (Country of Origin):
- FR
The Honeywell Safety Tech shield flex S3 Integral safety Ankle shoe is made from 100% composite materials and integrates Air System, Light System, and Flex System technologies. It features a waterproof membrane with WRU-certified upper for water absorption and penetration resistance. Equipped with a 200-joule extra-wide toecap, it offers ESD protection compliant with EN 61340-5-1 and meets standards EN ISO 20345:2011 SRC WR, EN 61340-4-3, and DGUV 112-191. The shoe includes a lateral reflective piece for visibility, a hyper-ventilated lining for enhanced breathability, and a sole that is both heat-insulated (HI) and cold-insulated (CI). It also provides perforation resistance of 1100 N (P) and is WR certified for water resistance. CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 06/04/18.
Antistatic properties
Heel energy absorption
Abrasion resistance
Crampon sole
관련된 링크들
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 8, EU 42 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 5, EU 38 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 13, EU 48 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 12, EU 47 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 11, EU 46 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 9, EU 43 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 4, EU 37 EN ISO 20345:2011 SRC WR / EN
- Honeywell Safety 1090803S Black Composite Toe Capped Unisex Safety Shoes 7.5, EU 41 EN ISO 20345:2011 SRC WR / EN
